Rittal SE Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 600 mm 1.8 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,724,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,724,520.00
5 - 9₩1,638,280.00
10 +₩1,552,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-0449
제조사 부품 번호:
5820600
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

SE

Door Type

Opaque

Body Material

Sheet Steel

Colour

Light Grey

External Width

600mm

External Depth

300mm

External Height

1.8m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

NEMA 12

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Series SE Floor Standing Enclosure, IP55, Sheet Steel Body - 5820600


This free-standing enclosure is designed for the secure housing of industrial equipment. Made from durable sheet steel, it features a single opaque door for convenient access. With external dimensions of 1800x600x300mm, this enclosure is appropriately sized for various applications while providing effective protection for electrical components.

Features & Benefits


• Heavy-duty 2.0mm door thickness adds strength

• Light grey finish integrates well into industrial settings

• Includes a robust mounting plate for easy installation

• Detachable rear panel facilitates maintenance access

Applications


• Housing sensitive electrical equipment

• Suitable for automation and control systems

• Ideal for manufacturing settings requiring equipment protection

• Effective in environments where durability is important

Can it protect sensitive equipment in harsh environments?


Yes, it provides IP55 and NEMA 12 protection, ensuring safety.

Is it easy to install?


Yes, it includes a mounting plate and straightforward installation instructions.

Can the door be repositioned?


Yes, the right-hand hinge door can be swapped to the opposite side.

관련된 링크들