Rittal SE Series Steel 1-Door Floor Standing Enclosure, Opaque Door 400 mm, 600 mm 1.8 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩2,675,572.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩2,675,572.00
5 - 9₩2,541,796.00
10 +₩2,408,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-0476
제조사 부품 번호:
5830680
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Floor Standing Enclosure

Number of Doors

1

Series

SE

Door Type

Opaque

Body Material

Steel

Colour

RAL 7035

External Width

600mm

External Depth

400mm

External Height

1.8m

Mounting plate

Yes

NEMA Rating

NEMA 12

Colour RAL

RAL 7035

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal SE Series Floor Standing Enclosure, Sheet Steel, IP66 - 5830680


This VX SE free standing enclosure system 5830.680 offers a robust solution for various industries. With dimensions of 1800 x 600 x 400 mm, this floor standing enclosure provides ample space for housing electronic and electrical equipment. The sheet steel construction ensures durability and protection, along with an opaque door for added security. Featuring an IP66 rating, this enclosure is ideal for high traffic areas, meeting the needs of demanding environments.

Features & Benefits


• Constructed from sheet steel for durability and protection

• Opaque door design enhances security

• IP66 rating for protection against water and dust ingress

• SE series design ensures high quality performance

• Spacious dimensions of 1800 x 600 x 400 mm accommodate various equipment

• Single door configuration for easy access to components

• Suitable for challenging environments with high traffic

Applications


• Ideal for automation industry applications

• Perfect for use in electrical installations

• Suitable for securely housing mechanical equipment

• Designed for demanding industrial environments

• Used for protecting electronic components from environmental factors

Can it withstand harsh environmental conditions?


The VX SE Free-standing enclosure system is designed to withstand harsh environmental conditions, making it suitable for a wide range of applications.

Will it provide adequate protection for sensitive electronic equipment?


Yes, the enclosure's sheet steel construction and IP66 rating ensure reliable protection for sensitive electronic equipment.

Is it easy to access the components inside the enclosure?


With a single door configuration and spacious dimensions, accessing components inside the VX SE Free-standing enclosure system is convenient and hassle-free.

관련된 링크들