Schneider Electric NSYSFP Series Securit Glass, Sheet Steel, Galvanised Steel, Zamak, Polyamide 6 with 30% Fibreglass
- RS 제품 번호:
- 211-4029
- 제조사 부품 번호:
- NSYSFP20760T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,082,150.00
제조사가 재고 비축중
- 2027년 2월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,082,150.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-4029
- 제조사 부품 번호:
- NSYSFP20760T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | NSYSFP | |
| Body Material | Securit Glass, Sheet Steel, Galvanised Steel, Zamak, Polyamide 6 with 30% Fibreglass | |
| Colour | Enclosure: Light Grey, Handle: Black | |
| External Width | 700mm | |
| External Depth | 600mm | |
| External Height | 600mm | |
| Mounting plate | No | |
| Colour RAL | RAL 9005, RAL 7035 | |
| Standards/Approvals | IEC 62262, IEC 60529, IEC 62208 | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYSFP | ||
Body Material Securit Glass, Sheet Steel, Galvanised Steel, Zamak, Polyamide 6 with 30% Fibreglass | ||
Colour Enclosure: Light Grey, Handle: Black | ||
External Width 700mm | ||
External Depth 600mm | ||
External Height 600mm | ||
Mounting plate No | ||
Colour RAL RAL 9005, RAL 7035 | ||
Standards/Approvals IEC 62262, IEC 60529, IEC 62208 | ||
IK Rating IK08 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric range Special SFP. Size is 2000x700x600mm, IP 55 and RAL7035,.glazed door for Prisma P system. Component type Suitable enclosure.
Green Premium product
Reach free of SVHC
Mercury free
관련된 링크들
- Schneider Electric NSYSFP Series Galvanised Steel, Polyamide 6 with 30% Fibreglass, Sheet Steel, Zamak 1-Door Floor
- Schneider Electric NSYSFP Series Sheet Steel, Galvanised Steel, Door: Sheet Steel, Door: Securit Glass 1-Door Floor
- Schneider Electric NSYSFP Series Galvanised Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Sheet Steel 1-Door
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, IP55 600 mm, 700 mm 2000 mm
- Legrand Charcoal Glass, Zamak, Steel Galvanised, Bolts, Polyamide, Fingers Faceplate & Mounting Plate
- Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 500 mm, 700 mm