Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, IP55 800 mm, 700 mm 2 m
- RS 제품 번호:
- 276-9342
- 제조사 부품 번호:
- NSYSFP20780G
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩7,594,660.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,594,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-9342
- 제조사 부품 번호:
- NSYSFP20780G
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PrismaSeT | |
| Body Material | Galvanised Steel | |
| Colour | Grey, Griff: Black | |
| External Width | 700mm | |
| External Depth | 800mm | |
| External Height | 2m | |
| Mounting plate | Yes | |
| Colour RAL | Griff: RAL 9005, Housing: RAL 7035 | |
| Standards/Approvals | IEC 62208, IEC 61439-2, IEC 61439-1 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PrismaSeT | ||
Body Material Galvanised Steel | ||
Colour Grey, Griff: Black | ||
External Width 700mm | ||
External Depth 800mm | ||
External Height 2m | ||
Mounting plate Yes | ||
Colour RAL Griff: RAL 9005, Housing: RAL 7035 | ||
Standards/Approvals IEC 62208, IEC 61439-2, IEC 61439-1 | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT Floor-standing steel enclosure is for low voltage electrical distribution, compose of 2 sliding rails, 4 mounting plate support, 1 structure, 1 door, 1 handle locking system: door, 1 rear panel, 1 roof, 2 adapter upright and 2 intermediate upright.
Sustainable
Mercury free
관련된 링크들
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, IP55 800 mm, 700 mm 2000 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, IP55 600 mm, 700 mm 2000 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 500 mm, 700 mm
- Schneider Electric NSYSFP Series Galvanised Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Sheet Steel 1-Door
- Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 700
- Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700
- Schneider Electric PrismaSeT HD Series Sheet Steel, Galvanised Steel 2-Door Floor Standing Enclosure, Single Door Door,