Schneider Electric NSYSFP Series Steel, Galvanised Steel, Door: Sheet Steel, Door: Securit Glass 1-Door Floor Standing
- RS 제품 번호:
- 211-4027
- 제조사 부품 번호:
- NSYSFP20750T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,018,980.00
제조사가 재고 비축중
- 2027년 2월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,018,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-4027
- 제조사 부품 번호:
- NSYSFP20750T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Perforated Structure with a Pitch of 25 mm Panels and Doors Built Into The Structure | |
| Series | NSYSFP | |
| Body Material | Steel, Galvanised Steel, Door: Sheet Steel, Door: Securit Glass | |
| Colour | Enclosure: Light Grey, Handle: Black | |
| External Width | 700mm | |
| External Depth | 500mm | |
| External Height | 500mm | |
| Mounting plate | No | |
| Colour RAL | RAL 7035, RAL 9005 | |
| Standards/Approvals | IEC 62262, IEC 62208, IEC 60529 | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Perforated Structure with a Pitch of 25 mm Panels and Doors Built Into The Structure | ||
Series NSYSFP | ||
Body Material Steel, Galvanised Steel, Door: Sheet Steel, Door: Securit Glass | ||
Colour Enclosure: Light Grey, Handle: Black | ||
External Width 700mm | ||
External Depth 500mm | ||
External Height 500mm | ||
Mounting plate No | ||
Colour RAL RAL 7035, RAL 9005 | ||
Standards/Approvals IEC 62262, IEC 62208, IEC 60529 | ||
IK Rating IK08 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric range Special SFP. Size is 2000x700x500mm and IP 55, RAL7035. glazed door for Prisma P system. Component type Suitable enclosure.
Green Premium product
Reach free of SVHC
Mercury free
관련된 링크들
- Schneider Electric NSYSFP Series Securit Glass, Sheet Steel, Galvanised Steel, Zamak, Polyamide 6 with 30% Fibreglass
- Schneider Electric NSYSFP Series Galvanised Steel, Uprights: Galvanised Steel, Door: Sheet Steel, Sheet Steel 1-Door
- Schneider Electric NSYSFP Series Galvanised Steel, Polyamide 6 with 30% Fibreglass, Sheet Steel, Zamak 1-Door Floor
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 500 mm, 700 mm 2
- Schneider Electric PrismaSeT HD Series Galvanised Steel, Sheet Steel 2-Door Floor Standing Enclosure, Plain Door, IP55
- Schneider Electric NSYS Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door, 2.2 m H, 800mm W,
- Schneider Electric NSYSFD Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door, 1.2 m H, 800mm W,
- Schneider Electric NSYSF Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door, 600 mm H, 1.2m W,