nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 2000 mm
- RS 제품 번호:
- 275-078
- 제조사 부품 번호:
- MKD20124R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩2,722,080.00
제조사가 재고 비축중
- 2026년 10월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,722,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-078
- 제조사 부품 번호:
- MKD20124R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | MKD | |
| Construction | Welded | |
| Door Type | Double Door | |
| Body Material | Mild Steel | |
| External Width | 1200mm | |
| External Depth | 400mm | |
| External Height | 2000mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | CE UKCA, cULus-UL Listed, EAC GOST, CE | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series MKD | ||
Construction Welded | ||
Door Type Double Door | ||
Body Material Mild Steel | ||
External Width 1200mm | ||
External Depth 400mm | ||
External Height 2000mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals CE UKCA, cULus-UL Listed, EAC GOST, CE | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure combines robust design with practicality, offering a reliable solution for confined spaces. Crafted from mild steel, it showcases a dual-door system that optimises accessibility while maximizing the usable space in your installation area. With an exceptional IP55 rating, the enclosure ensures the protection of its internal components against dust and low-pressure water jets, making it ideal for a variety of applications.
Compact design is ideal for restricted spaces without compromising on capacity
Standard 4 point locking system provides reliable security
Removable roof panel facilitates convenient access for installation or servicing
Recyclable packaging reflects eco conscious design principles
관련된 링크들
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 2000 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1600 mm 2000 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 500 mm, 1600 mm 2000 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1000 mm 2000 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 1600 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 1800 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 1400 mm
- nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1600 mm 1800 mm