nVent HOFFMAN MKD Series Mild Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 400 mm, 1200 mm 1800 mm

Subtotal (1 unit)*

₩2,184,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,184,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-072
제조사 부품 번호:
MKD18124R5
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Welded

Series

MKD

Door Type

Double Door

Body Material

Mild Steel

External Width

1200mm

External Depth

400mm

External Height

1800mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

EAC, GOST, cULus-UL Listed, UKCA, CE

IK Rating

IK10

제외

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure designed for optimal space efficiency, is perfect for installations in tight environments where traditional single-door enclosures may hinder access. Engineered to meet the rigorous demands of various applications, it provides IP 55 protection, ensuring that internal components remain safe and functional. The thoughtful design incorporates a robust frame with an impressive loading capacity, distributed over two doors, enabling ease of use and accessibility.

Standard inserts and handles are available to meet diverse locking preferences

Recyclable packaging supports environmentally responsible practices

관련된 링크들