Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1.35 m 1.91 m
- RS 제품 번호:
- 252-471
- 제조사 부품 번호:
- 193195 BPM-F-1350/19/4-P-EP
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,980,040.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,980,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-471
- 제조사 부품 번호:
- 193195 BPM-F-1350/19/4-P-EP
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Construction | Welded | |
| Series | xEnergy Basic | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 1.35m | |
| External Depth | 400mm | |
| External Height | 1.91m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Construction Welded | ||
Series xEnergy Basic | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 1.35m | ||
External Depth 400mm | ||
External Height 1.91m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Eaton floor standing distribution board merges robust design with high-performance specifications, tailored for a variety of applications. Engineered to IP55 standards, this enclosure ensures optimum protection in damp environments, incorporating a three-point rod lock mechanism for enhanced security. Its well-structured, multilayered design facilitates straightforward installation and maintenance, while offering ample wiring space. The enclosures superior stability is bolstered by a welded construction, designed to withstand rigorous conditions. Featuring a sleek grey finish, it exudes a modern aesthetic while remaining functional at every level. Its thoughtful design also includes preparation for EP standard section mounting systems, catering to diverse installation needs.
IP55 rating ensures protection against dust and water ingress
Welded construction enhances longevity and structural integrity
Multilayered design promotes easy access for installation work
Ample wiring area supports efficient cable management
Connectable for flexible configuration in electrical systems
Powder-coated surface provides a resilient finish against wear
Depth-adjustable mounting plate offers versatility in installation
Suitable for both floor-standing and wall-mounted setups
IK10 impact rating ensures durability under tough conditions
Two doors allow for convenient access to internal components
관련된 링크들
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1100 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 850 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 350 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 850 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 1100 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 600 mm 1910 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure, IP55 250 mm, 350 mm 1910 mm