Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 850 mm 1.91 m
- RS 제품 번호:
- 251-840
- 제조사 부품 번호:
- 193193 BPM-F-850/19/4-P-EP
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,066,200.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,066,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-840
- 제조사 부품 번호:
- 193193 BPM-F-850/19/4-P-EP
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | xEnergy Basic | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Width | 850mm | |
| External Depth | 400mm | |
| External Height | 1.91m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series xEnergy Basic | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Width 850mm | ||
External Depth 400mm | ||
External Height 1.91m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CZ
The Eaton floor standing distribution board, designed for damp locations, is a robust solution that offers exceptional stability and usability. Built to IP55 standards, this enclosure protects contents against dust and water ingress, making it ideal for various installation environments. With a spacious interior featuring ample wiring area and multiple cable entries, the distribution board ensures easy access for efficient installation. The well-structured, multilayered design facilitates professional-grade setups, while the adjustable mounting plate allows for greater flexibility. Durability is enhanced through its welded construction, making it a reliable choice for both commercial and industrial applications. This innovative design is tailored for safety and ease of use, ensuring that your electrical equipment operates smoothly and securely.
Welded construction enhances durability and stability
IP55 rating ensures protection against dust and water
Spacious enclosure allows for ample wiring space
Designed for easy access to installation components
Features an adjustable mounting plate for flexible configuration
Complies with RoHS standards for environmental safety
Fitted with a door for secure access
Surface finishing with powder coating for long-lasting aesthetics
Lightweight design for ease of transport and installation
Compatible with metrical mounting to suit various setups
관련된 링크들
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 850 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1100 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1350 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 350 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 1100 mm 1910 mm
- Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 600 mm 1910 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure, IP55 250 mm, 350 mm 1910 mm