Eaton xEnergy Basic Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 270 mm, 1.37 m 2.08 m
- RS 제품 번호:
- 129-289
- 제조사 부품 번호:
- 142448 BPM-F-1350/20/2-P-EP
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,222,960.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,222,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 129-289
- 제조사 부품 번호:
- 142448 BPM-F-1350/20/2-P-EP
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | xEnergy Basic | |
| Door Type | Double Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1.37m | |
| External Depth | 270mm | |
| External Height | 2.08m | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | No | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series xEnergy Basic | ||
Door Type Double Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1.37m | ||
External Depth 270mm | ||
External Height 2.08m | ||
Colour RAL RAL 7035 | ||
Standards/Approvals No | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- CZ
The Eaton floor-standing distribution board, made of steel material and Powder coated surface finish, measures 2080 millimetres in height, 870 millimetres in width, and 270 millimetres in depth.
IP55 and IK10 degree of protection
RoHS compliant
관련된 링크들
- Eaton xEnergy Basic Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 270 mm, 1370 mm 1930 mm
- Eaton xEnergy Basic Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55, 1120 mm 2080 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure, IP55 270 mm, 370 mm 2080 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure, IP55 270 mm, 870 mm 2080 mm
- Eaton xEnergy Basic Series Steel 1-Door Floor Standing Enclosure, IP55 270 mm, 620 mm 2080 mm
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1350 mm 1910 mm
- Eaton xEnergy Basic Series Steel 2-Door Floor Standing Enclosure, Double Door Door, IP55 270 mm, 1120 mm 1930 mm
- Eaton xEnergy Basic Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1100 mm 1910 mm