RS Better World
Schneider Electric PanelSeT SM Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm, 800 mm 2 m
- RS 제품 번호:
- 130-991
- 제조사 부품 번호:
- NSYSM20860T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,291,900.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,291,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 130-991
- 제조사 부품 번호:
- NSYSM20860T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Construction | Single Piece Body | |
| Series | PanelSeT SM | |
| Door Type | Single Door | |
| Body Material | Steel | |
| Colour | Grey, Black | |
| External Width | 800mm | |
| External Depth | 600mm | |
| External Height | 2m | |
| Colour RAL | Enclosure: RAL 7035, Handle: RAL 9005 | |
| Mounting plate | No | |
| NEMA Rating | NEMA 13 | |
| Standards/Approvals | IEC 62208, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Construction Single Piece Body | ||
Series PanelSeT SM | ||
Door Type Single Door | ||
Body Material Steel | ||
Colour Grey, Black | ||
External Width 800mm | ||
External Depth 600mm | ||
External Height 2m | ||
Colour RAL Enclosure: RAL 7035, Handle: RAL 9005 | ||
Mounting plate No | ||
NEMA Rating NEMA 13 | ||
Standards/Approvals IEC 62208, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM compact enclosure with a glazed door is a versatile and durable solution for your installation needs. With a height of 2000 mm, width of 800 mm, and depth of 600 mm, this enclosure offers ample space for your equipment while ensuring easy access and security.
Glazed door for easy visibility and access
4 points lock with handle for enhanced security
Epoxy-polyester powder surface finish for long-lasting protection
관련된 링크들
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Transparent Door, IP55 300 mm, 800 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Transparent Door, IP55 400 mm, 600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1.8
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 1.4 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 1.4 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2 m