RS Better World

Schneider Electric PanelSeT SM Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 600 mm 2 m

Subtotal (1 unit)*

₩2,786,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,786,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
110-238
제조사 부품 번호:
NSYSM20640T
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Construction

Single Piece Body

Series

PanelSeT SM

Door Type

Single Door

Body Material

Steel

Colour

Black, Grey

External Width

600mm

External Depth

400mm

External Height

2m

Colour RAL

Enclosure: RAL 7035, Handle: RAL 9005

NEMA Rating

NEMA 3R, NEMA 12, NEMA 2, NEMA 13, NEMA 3X, NEMA 3S, NEMA 5, NEMA 3, NEMA 1

Mounting plate

No

Standards/Approvals

IEC 62208, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK08

COO (Country of Origin):
ES
The Schneider Electric compact enclosure provides a versatile solution for various applications. With its sturdy construction and reliable design, it ensures optimum performance and durability. The sleek finish and thoughtful features make it a perfect choice for industrial use.

Glazed door for easy visibility and access

4 points lock with handle for enhanced security

Epoxy-polyester powder surface finish for long-lasting protection

관련된 링크들