Schneider Electric PanelSeT Accessoires Series Floor Standing Enclosure, IP20, 500 mm 100 mm
- RS 제품 번호:
- 110-237
- 제조사 부품 번호:
- NSYSPF5100
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩665,750.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩665,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 110-237
- 제조사 부품 번호:
- NSYSPF5100
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP20 | |
| Construction | Floor Standing Modular | |
| Series | PanelSeT Accessoires | |
| Colour | Grey | |
| External Width | 500mm | |
| External Height | 100mm | |
| Colour RAL | RAL 7022 | |
| Mounting plate | No | |
| Standards/Approvals | RoHS, IEC 62208 | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP20 | ||
Construction Floor Standing Modular | ||
Series PanelSeT Accessoires | ||
Colour Grey | ||
External Width 500mm | ||
External Height 100mm | ||
Colour RAL RAL 7022 | ||
Mounting plate No | ||
Standards/Approvals RoHS, IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric front & rear plinth is designed for electrical enclosures with a width of 500mm and a height of 100mm. With a grey colour finish, epoxy-polyester powder coating, and a permanent permissible load of 1300 kg, this plinth is a sturdy and reliable accessory for your PanelSeT range enclosures.
Easy installation with fixing elements on the structure location
Provides IP20 protection and IK10 degree of protection
Free from mercury and complies with RoHS regulations
관련된 링크들
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55
- Schneider Electric PanelSeT Accessoires Series Plinth for Use with Electrical Enclosure 200 mm x 500mm
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure, Plain Door, IP44 320 mm, 500 mm 500 mm
- Schneider Electric PanelSeT Series Polyester 1-Door Floor Standing Enclosure, Plain Door, IP54 320 mm, 500 mm 500 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, IP55 420 mm, 500 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, IP65 320 mm, 500 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 500 mm, 1000