Eaton Moeller PKE Series Floor Standing Enclosure, IP20 84.4 mm, 55 mm 69.9 mm
- RS 제품 번호:
- 103-813
- 제조사 부품 번호:
- 138262 PKE-XTUWA-32
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩333,460.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩333,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-813
- 제조사 부품 번호:
- 138262 PKE-XTUWA-32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP20 | |
| Series | Moeller PKE | |
| External Width | 55mm | |
| External Depth | 84.4mm | |
| External Height | 69.9mm | |
| Standards/Approvals | CSA Class No.: 3211-05 VDE 0660 IEC/EN 60947 UL 508 UL File No.: E36332 CSA CSA-C22.2 No. 14-10 IEC/EN 60947-4-1 CE UL CSA File No.: 165628 UL Category Control No.: NLRV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP20 | ||
Series Moeller PKE | ||
External Width 55mm | ||
External Depth 84.4mm | ||
External Height 69.9mm | ||
Standards/Approvals CSA Class No.: 3211-05 VDE 0660 IEC/EN 60947 UL 508 UL File No.: E36332 CSA CSA-C22.2 No. 14-10 IEC/EN 60947-4-1 CE UL CSA File No.: 165628 UL Category Control No.: NLRV | ||
제외
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is a reliable motor protection accessory designed for use with PKE65 basic devices. With phase-failure sensitivity and overload release functions, it ensures efficient motor protection for heavy starting duty. The product boasts a compact design with dimensions of 84.4mm length, 55mm width, and 69.9mm height, making it ideal for industrial environments. Certified by UL, IEC/EN via 60947 and VDE 0660, this accessory is a must-have for ensuring safe and reliable motor operations.
Phase-failure sensitivity for enhanced motor protection
Overload release function for heavy starting duty
Certified by UL IEC/EN 60947 and VDE 0660 for safety and reliability
Compact design with dimensions of 84.4mm x 55mm x 69.9mm for easy installation and space-saving
Suitable for use in industrial environments with a wide operating temperature range of -25°C to 55°C
IP20 degree of protection for safe operations in various conditions
Rated operational current of 32A with a supply voltage of up to 690V AC for versatile applications
Easy connection to SmartWire-DT for seamless integration with existing systems
관련된 링크들
- Eaton Moeller PKE Series Floor Standing Enclosure, IP20 84.4 mm, 55 mm 69.9 mm
- Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard 1.84 m 720mm, 920 mm
- ABB Floor Standing Enclosure, 544 mm
- Schneider Electric PrismaSeT Series Floor Standing Enclosure, IP55 260 mm, 600 mm 1750 mm
- Floor Standing Enclosures
- Eaton Moeller Extension Terminal for use with PKE65, PKZM4
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1500 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure, IP55 260 mm, 575 mm 1800 mm