Eaton Moeller PKE Series Floor Standing Enclosure, IP20 84.4 mm, 55 mm 69.9 mm
- RS 제품 번호:
- 103-795
- 제조사 부품 번호:
- 138260 PKE-XTUA-65
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩359,240.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩359,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 103-795
- 제조사 부품 번호:
- 138260 PKE-XTUA-65
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP20 | |
| Series | Moeller PKE | |
| External Width | 55mm | |
| External Depth | 84.4mm | |
| External Height | 69.9mm | |
| Standards/Approvals | CE, CSA, UL 508, UL, CSA File No.:165628, CSA-C22.2 No. 14-10, CSA Class No.:3211-05, UL Category Control No.:NLRV, IEC/EN 60947, VDE 0660, IEC/EN 60947-4-1, UL File No.:E36332 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP20 | ||
Series Moeller PKE | ||
External Width 55mm | ||
External Depth 84.4mm | ||
External Height 69.9mm | ||
Standards/Approvals CE, CSA, UL 508, UL, CSA File No.:165628, CSA-C22.2 No. 14-10, CSA Class No.:3211-05, UL Category Control No.:NLRV, IEC/EN 60947, VDE 0660, IEC/EN 60947-4-1, UL File No.:E36332 | ||
제외
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is a motor protection accessory designed for heavy starting duty. It features phase-failure sensitivity and overload release functionality for optimal performance. With a self-powered voltage type and finger protection, this device ensures safety and efficiency in industrial environments.
Phase-failure sensitivity according to IEC/EN 60947-4-1
Motor protection for heavy starting duty
Overload release function for added safety
Three-pole design for reliable operation
IP20 degree of protection for device
6000V AC rated impulse withstand voltage for durability
Voltage compensation from -5 to 40°C for flexibility
관련된 링크들
- Eaton Moeller PKE Series Floor Standing Enclosure, IP20 84.4 mm, 55 mm 69.9 mm
- Eaton Standard Trip Block PKE Series Trip Block for Use with PKE12, PKE32
- Eaton PKE Electronic Circuit Breaker 32A 690V
- Eaton PKE Electronic Circuit Breaker 1.2A 690V
- Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard 1.84 m 720mm, 920 mm
- ABB Floor Standing Enclosure, 544 mm
- Schneider Electric PrismaSeT Series Floor Standing Enclosure, IP55 260 mm, 600 mm 1750 mm
- Floor Standing Enclosures