RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, 240 V ac ac Max, 120 V dc dc Max
- RS 제품 번호:
- 191-9508
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩50,460.00
제한된 재고
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-9508
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series RS PRO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The dual float version can be used for controlling emptying of tanks via electromechanical relays. These float switch series is designed to offer a number of switching options to meet a variety of system requirements. They are manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. They are mounted internally (requires access to the inside of the tank) via a M16 thread with nylon nut & a nitrile gasket. The single float types are generally used in systems with PLC control of processes.
Version for Emptying Control
High & Low level switching
Internal Mount
PPS material
관련된 링크들
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120 V dc dc
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch, 100 cm Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max