RS PRO Internal Nitrile Rubber (NBR) Float Switch, 240 V ac ac Max, 120 V dc dc Max
- RS 제품 번호:
- 191-9506
- Distrelec 제품 번호:
- 304-04-169
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩83,760.00
제한된 재고
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩83,760.00 | - |
| 5 + | ₩68,940.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-9506
- Distrelec 제품 번호:
- 304-04-169
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Housing Material | Polyphenylene Sulphide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Housing Material Polyphenylene Sulphide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Internal Mounting Float Switch
The RS PRO 600mA internal mounting float switch has a total length of 202mm and a maximum switching voltage of 240VAC/120VDC. It has a polyphenylene sulphide body and nitrile gasket. The dual float version can be used for controlling the emptying of tanks via electromechanical relays. This float switch series is designed to offer several switching options to meet a variety of system requirements.
Features and Benefits
• High & low level switching
• Internal mount
• M12 4-pin connector
• Operating temperature ranges between -10°C and +85°C
• PPS material
• Version for emptying control
Applications
• PLC control of processes
• The dual float version can be used for controlling emptying of tanks via electromechanical relays
관련된 링크들
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120 V dc dc
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch, 100 cm Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO, 240 V ac ac Max, 120 V dc dc Max
- RS PRO Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS PRO External Nitrile Rubber (NBR) Float Switch, 100 cm Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max