Subtotal (1 unit)*
₩4,940.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-2048
- 제조사 부품 번호:
- PHE L100NR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flexible Coupling Flector | |
| Size | L100 | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Torque Rating | 55.4Nm | |
| Misalignment - Angular | 1° | |
| Misalignment - Axial | 250μm | |
| Misalignment - Parallel | 380μm | |
| Length | 18mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flexible Coupling Flector | ||
Size L100 | ||
Material Nitrile Rubber | ||
Colour Black | ||
Torque Rating 55.4Nm | ||
Misalignment - Angular 1° | ||
Misalignment - Axial 250μm | ||
Misalignment - Parallel 380μm | ||
Length 18mm | ||
- COO (Country of Origin):
- IN
SKF Flexible Coupling Flector, Nitrile, 18mm Length - PHE L100NR
This flexible coupling flector is designed to deliver efficient power transmission in mechanical systems. With a bore size of 65mm, it is suitable for various applications requiring flexibility and dependability. Made from durable nitrile material, this black coupling facilitates smooth operation while accommodating angular and parallel misalignments, ensuring optimal alignment during performance.
Features & Benefits
• Nominal torque support of 55.4Nm for solid performance
• Maximum speed rating of 7000r/min for effective operational efficiency
• Effective operation within a temperature range of -40 to 100°C
• Allows up to 1° angular misalignment for added versatility
• 0.38mm parallel misalignment capability for enhanced compatibility
Applications
• Suitable for machinery requiring flexible connections
• Applicable in electrical and mechanical equipment
• Ideal for scenarios needing a nitrile coupling
Can it accommodate different types of misalignments?
Yes, it allows for both angular and parallel misalignment.
Is it suitable for high-speed applications?
Yes, it has a maximum speed rating of 7000r/min.