SKF Flexible Coupling Flector L100
- RS 제품 번호:
- 268-9855
- 제조사 부품 번호:
- PHE L100NRWRAP
- 제조업체:
- SKF
Subtotal (1 unit)*
₩11,520.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9855
- 제조사 부품 번호:
- PHE L100NRWRAP
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Size | L100 | |
| Product Type | Flexible Coupling Flector | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Torque Rating | 55.4Nm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Size L100 | ||
Product Type Flexible Coupling Flector | ||
Material Nitrile Rubber | ||
Colour Black | ||
Torque Rating 55.4Nm | ||
- COO (Country of Origin):
- CN
SKF Flexible Coupling Flector, L100 Size, 55.4Nm Torque Rating - PHE L100NRWRAP
This flexible coupling flector is a nitrile elastomer element designed to transmit torque between shafts while accommodating misalignment in industrial drive systems. It is supplied in a large size and finished in black, intended for use where vibration damping and flexible connection are required in automation and mechanical equipment.
Features and Benefits:
• Rated to transmit 55.4 Nm enabling reliable torque transfer
• Constructed from nitrile for chemical and wear resistance
• Black finish assists Visual identification in assemblies
• Flexible element reduces transmitted vibration and shock
• Wrap-style form factor facilitates retrofit replacement
• Constructed from nitrile for chemical and wear resistance
• Black finish assists Visual identification in assemblies
• Flexible element reduces transmitted vibration and shock
• Wrap-style form factor facilitates retrofit replacement
Applications
• Suitable for flexible connections in motor-to-gearbox assemblies
• Ideal for coupling servo and stepper shafts in automation
• Used with drive systems where dampening of torsional vibration is required
• Can be used for replacement elements in industrial drivetrain repairs
• Ideal for coupling servo and stepper shafts in automation
• Used with drive systems where dampening of torsional vibration is required
• Can be used for replacement elements in industrial drivetrain repairs
What material properties affect fatigue life?
The nitrile composition provides oil and abrasion resistance which helps maintain flexibility and extend service life under cyclical torque loading.
How does the component accommodate misalignment?
Its flexible construction permits small angular and parallel misalignments by deforming elastically, reducing load on bearings and couplings.
Is this element suitable as a direct replacement in existing couplings?
Yes, the wrap-style design is intended for replacement use in compatible flexible coupling assemblies where size and torque requirements match.
What operational environment is appropriate?
It is intended for industrial settings where exposure to oils and mechanical wear is expected and flexible damping is needed.