SKF Flexible Coupling Flector 60 mm
- RS 제품 번호:
- 231-2044
- 제조사 부품 번호:
- PHE L090/095NR
- 제조업체:
- SKF
Subtotal (1 unit)*
₩3,940.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-2044
- 제조사 부품 번호:
- PHE L090/095NR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flexible Coupling Flector | |
| Size | 60 mm | |
| Material | Nitrile Rubber | |
| Torque Rating | 19.2Nm | |
| Misalignment - Angular | 1° | |
| Misalignment - Axial | 250μm | |
| Misalignment - Parallel | 380μm | |
| Length | 18mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flexible Coupling Flector | ||
Size 60 mm | ||
Material Nitrile Rubber | ||
Torque Rating 19.2Nm | ||
Misalignment - Angular 1° | ||
Misalignment - Axial 250μm | ||
Misalignment - Parallel 380μm | ||
Length 18mm | ||
- COO (Country of Origin):
- IN
SKF Flexible Coupling Flector, 60mm Bore, 19.2 Nm Torque Rating - PHE L090/095NR
This flexible coupling flector is designed for use in various mechanical systems. With a bore size of 60mm and a compact length of 18mm, this jaw coupling effectively connects shafts while accommodating misalignment. Constructed from durable nitrile material, it supports a torque rating of 19.2Nm, making it suitable for demanding applications.
Features & Benefits
• Made from nitrile for enhanced durability and shock load reduction
• Designed to reduce shock loads in machinery
• Low maintenance requirements save time and costs
Applications
• Utilised in electrical systems to connect motors and drive systems
• Implemented in robotics for joint allowances and flexibility
Can it accommodate misalignment between shafts?
Yes, it effectively manages both axial and lateral misalignment.
How does the design enhance performance?
The low-friction design significantly elevates efficiency.