SKF Flexible Coupling Flector 235 mm

Subtotal (1 unit)*

₩108,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩108,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2003
제조사 부품 번호:
PHE F90NRTYRE
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Size

235 mm

Product Type

Flexible Coupling Flector

Material

Rubber

Colour

Black

Torque Rating

1096Nm

Length

58.5mm

COO (Country of Origin):
IN

SKF Flexible Coupling Flector, 235mm size, 1096 Nm Maximum Torque - PHE F90NRTYRE


This flexible coupling flector is designed to provide flexibility and torque transmission in various industrial applications. Manufactured with a robust natural rubber material, it features a bore size of 221mm and an overall length of 58.5mm, making it suitable for high-performance coupling needs.

Features & Benefits


• Natural rubber construction enhances durability and flexibility

• Lightweight design at only 0.9kg for ease of handling

• Robust design ideal for heavy-duty industrial settings

• Tyre coupling type adapted for versatile jointing solutions

Applications


• Used in automation systems for precise power transmission

• Suitable for mechanical systems requiring high flexibility

• Effective in electrical devices where reduced vibration is essential

• Ideal for machinery needing reliable coupling under dynamic loads

What are the benefits of using a coupling made from natural rubber?


Natural rubber offers excellent elasticity and resilience, which allows for the absorption of shock loads and vibrations, ensuring smoother operation in machinery and reduced wear on components.

How does the torque rating affect application choice?


With a maximum torque rating of 1096 Nm, this coupling can handle substantial power transmission requirements, making it suitable for more demanding applications in mechanical and industrial equipment.

What maintenance does this flexible coupling require over time?


Regular inspection and cleaning can prolong the coupling's life. It is essential to check for any signs of wear or damage and replace it if necessary to maintain optimal performance.

Can this coupling be used in high-speed applications?


Yes, it supports a maximum speed of 3000 r/min, making it appropriate for use in high-speed machinery where reliable performance is crucial.

What impact do the dimensions have on installation?


The 221mm bore size and 235mm overall length ensure compatibility with specific fittings, facilitating straightforward installation in various mechanical assemblies without complex modifications.

관련된 링크들