SKF Flexible Coupling Flector 314 mm

Subtotal (1 unit)*

₩205,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩205,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-1972
제조사 부품 번호:
PHE F120NRTYRE
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Size

314 mm

Product Type

Flexible Coupling Flector

Material

Rubber

Colour

Black

Torque Rating

1330Nm

Length

79.5mm

COO (Country of Origin):
IN

SKF Tyre Coupling, 314mm Coupling size, 1330 Nm Torque Rating - PHE F120NRTYRE


This flexible coupling flector is designed to accommodate various mechanical applications with ease. Constructed from durable natural rubber, it features a bore size of 298mm and operates efficiently at a nominal torque of 1330 Nm. This coupling measures 314mm in size and 79.5mm in length, ensuring compatibility with a variety of industrial installations.

Features & Benefits


• Supports a maximum speed of 2050 r/min for efficient operation

• Lightweight of 1.75 kg enhances ease of installation

• Effective in reducing vibration and shock loads

• Suitable for use in diverse mechanical settings

Applications


• Utilised in high-torque machinery and conveyor systems

• Ideal for requiring flexibility in coupling

• Effective in automation and electrical systems for improved performance

• Used with various drive components in industrial environments

How does the material impact the performance of this coupling?


The natural rubber construction provides excellent resilience, allowing the coupling to absorb shocks and vibrations, thereby enhancing the longevity and reliability of mechanical systems.

What torque levels can this coupling handle in demanding applications?


It is rated for a nominal torque of 1330 Nm, with a maximum capacity reaching 3547 Nm, making it suitable for high-demand mechanical functions.

What advantages does a tyre coupling design offer?


The tyre coupling design allows for better flexibility and alignment tolerance, effectively minimising wear and tear while accommodating misalignment in installations.

관련된 링크들