SKF Flexible Coupling Flector 211 mm

Subtotal (1 unit)*

₩92,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-1997
제조사 부품 번호:
PHE F80NRTYRE
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Flexible Coupling Flector

Size

211 mm

Material

Rubber

Torque Rating

759Nm

Length

57.5mm

COO (Country of Origin):
IN

SKF Flexible Coupling Flector, 211mm Size, 57.5mm Length - PHE F80NRTYRE


This flexible coupling flector is a rubber shaft coupling designed to transmit rotary motion while accommodating misalignment between connected shafts. It is intended for industrial driveline use where elastomeric flexibility is required to damp vibration and reduce shock transmission during torque transfer.

Features and Benefits:


• Torque capacity 759 Nm provides high-torque power transmission
• Natural rubber construction absorbs vibration and reduces shock
• Length 57.5 mm permits Compact installation in constrained spaces

Applications


• Suitable for connecting motor and gearbox shafts in industrial drives
• Used with conveyor and pump systems requiring torsional damping
• Replacement flector for maintenance of existing flexible couplings

What are the primary material and torque characteristics?


It is moulded from natural rubber and is rated to transmit 759 Nm of torque.

What shaft size and installation envelope does it accommodate?


The unit measures 211 mm across and has an axial length of 57.5 mm for Compact shaft coupling applications.

관련된 링크들