Alliance Memory NAND 4 GB Parallel Flash Memory 63-Pin FBGA, AS9F14G08SA-45BIN

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
665-377
제조사 부품 번호:
AS9F14G08SA-45BIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Product Type

Flash Memory

Memory Size

4GB

Interface Type

Parallel

Package Type

FBGA

Pin Count

63

Organisation

4G x 8

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

9mm

Standards/Approvals

RoHS, ONFI 1.0

Length

11mm

Height

1mm

Maximum Random Access Time

25μs

Series

AS9Fxx

Number of Bits per Word

8

Automotive Standard

No

COO (Country of Origin):
KR
The Alliance Memory 4Gb SLC Parallel NAND Flash features an x8-bit I/O interface and operates at a 1.8V Vcc power supply. Designed with cost-effectiveness in mind, its NAND cell structure offers an efficient solution for solid-state mass storage. The memory is divided into independently erasable blocks, allowing valid data to be preserved while old data is erased. Commands, data, and addresses are synchronously introduced using CE, WE, RE, ALE, and CLE input pins. An on-chip Program/Erase Controller automates all programming and erasing operations, including pulse repetition, internal verification, and data margining. Modify operations can be secured using the WP input to prevent unintended changes.

Copy back program doing fast data copy without external buffering

Cache read internal buffer to improve the read throughput

Chip Enable Don't Care Simple interface with microcontroller

Normal Status Register Read Program Erase

Hardware Data Protection Program Erase locked during Power transitions

관련된 링크들