Alliance Memory NAND 2 GB Parallel Flash Memory 63-Pin FBGA, AS9F32G08SA-25BIN

Subtotal (1 pack of 2 units)*

₩15,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩7,680.00₩15,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-374
제조사 부품 번호:
AS9F32G08SA-25BIN
제조업체:
Alliance Memory
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alliance Memory

Product Type

Flash Memory

Memory Size

2GB

Interface Type

Parallel

Package Type

FBGA

Pin Count

63

Organisation

2G x 8

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

9mm

Standards/Approvals

ONFI 1.0, RoHS

Height

1mm

Length

11mm

Automotive Standard

No

Maximum Random Access Time

25μs

Number of Bits per Word

16

Series

AS9Fxx

COO (Country of Origin):
KR
The Alliance Memory 2Gb SLC Parallel NAND Flash features an x8-bit I/O interface and operates at a 3.3V Vcc power supply. Designed with cost-effectiveness in mind, its NAND cell structure offers an efficient solution for solid-state mass storage. The memory is divided into independently erasable blocks, allowing valid data to be preserved while old data is erased. Commands, data, and addresses are synchronously introduced using CE, WE, RE, ALE, and CLE input pins. An on-chip Program/Erase Controller automates all programming and erasing operations, including pulse repetition, internal verification, and data margining. Modify operations can be secured using the WP input to prevent unintended changes.

Copy back program doing fast data copy without external buffering

Cache read internal buffer to improve the read throughput

Chip Enable Don't Care Simple interface with microcontroller

Normal Status Register Read Program Erase

Hardware Data Protection Program Erase locked during Power transitions

관련된 링크들