Festo 1/4 in FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 531118
- RS 제품 번호:
- 288-2814
- 제조사 부품 번호:
- MSB4-1/4-FRC5:J1M1-Z
- 제조업체:
- Festo
Subtotal (1 unit)*
₩271,160.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩271,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2814
- 제조사 부품 번호:
- MSB4-1/4-FRC5:J1M1-Z
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Port Size | 1/4 in | |
| Product Type | FRL Assembly | |
| Maximum Flow Rate | 900L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 14 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 531118 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Port Size 1/4 in | ||
Product Type FRL Assembly | ||
Maximum Flow Rate 900L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 14 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 531118 | ||
- COO (Country of Origin):
- HU
Festo MS FRL Assembly, 1/4 Port Size, 14 Bar Maximum Operating Pressure - MSB4-1/4-FRC5:J1M1-Z, Numeric Part Number:531118
This frl assembly is a Compact compressed Air treatment unit designed to prepare and protect pneumatic systems in industrial environments. It provides filtration, regulation and lubrication in a single inline module for general automation and mechanical installations. The unit is intended for use where conditioned Air is required to maintain actuator and valve performance within controlled temperature ranges.
Features and Benefits:
• 900 L/min maximum flow supports high-demand pneumatic loops
• 14 bar maximum operating pressure allows robust system tolerance
• 40 μm filtration size removes particulates while maintaining flow
• Polycarbonate bowl offers Visual condensate monitoring
• Manual drain enables controlled removal of collected moisture
• Integrated pressure gauge gives on-unit pressure indication
• 14 bar maximum operating pressure allows robust system tolerance
• 40 μm filtration size removes particulates while maintaining flow
• Polycarbonate bowl offers Visual condensate monitoring
• Manual drain enables controlled removal of collected moisture
• Integrated pressure gauge gives on-unit pressure indication
Applications
• Suitable for factory automation pneumatic supply lines
• Ideal for machine tool Air preparation cabinets
• Used with valve islands requiring local pressure monitoring
• Can be used for actuator and cylinder protection in assembly lines
• Suitable for test rigs needing consistent regulated Air
• Ideal for machine tool Air preparation cabinets
• Used with valve islands requiring local pressure monitoring
• Can be used for actuator and cylinder protection in assembly lines
• Suitable for test rigs needing consistent regulated Air
What connection method does it use for installation?
It connects via a G-thread standard fitting sized for a 1/4 port, allowing compatibility with common pneumatic tubing and adaptors.
How does temperature affect suitability for plant environments?
It is rated to operate between -10°C and 60°C so it can be used in many indoor industrial settings without thermal derating.
Is the unit compliant with environmental restrictions?
The materials and construction meet RoHS standards restricting certain hazardous substances.
What maintenance considerations are associated with the bowl material?
The transparent polycarbonate bowl permits Visual inspection and requires care to avoid abrasive cleaners that could reduce clarity or cause cracking.
관련된 링크들
- Festo 1/4 in FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 531117
- Festo 1/4 in G FRL, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, 531121
- Festo FRL Assembly, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, 530234
- Festo 1/2 in FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 530244
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 530230
- Festo 3/8 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 530292
- Festo 1/2 in FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 530245
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042668