Subtotal (1 unit)*
₩557,940.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩557,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3052
- 제조사 부품 번호:
- MS9-EM-G-S-VS
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | FRL | |
| Port Size | G 1 | |
| Maximum Flow Rate | 18000L/min | |
| Drain Type | Manual | |
| Series | PBT | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0 → 20 bar | |
| Model Number | 562952 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type FRL | ||
Port Size G 1 | ||
Maximum Flow Rate 18000L/min | ||
Drain Type Manual | ||
Series PBT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0 → 20 bar | ||
Model Number 562952 | ||
- COO (Country of Origin):
- HU
Festo Series MS FRL, G 1 Port Connection, 20 Bar Maximum Operating Pressure - MS9-EM-G-S-VS, Numeric Part Number: 562952
This FRL (Filter, Regulator, Lubricator) unit from Festo is designed for optimal air preparation in pneumatic systems. Built as part of the MS Series, it includes features that ensure efficient operation under varied conditions, reliable performance, and suitability for a range of industrial applications. With a maximum operating pressure of 20 bar and ambient temperature capabilities between -10°C and +60°C, this robust unit meets the demands of modern automation and mechanical processes.
Features & Benefits
• Constructed with a corrosion-resistant housing for durability
• Soft sealing principle ensuring secure and reliable operation
• Comes with a rotary knob with detent for easy actuation
• Designed for manual control enhancing user interaction
• Capable of handling compressed air according to ISO standards
• Lubricated operation is supported, ensuring effective performance
Applications
• Ideal for controlling airflow in pneumatic circuits
• Suitable for use in industrial automation environments
• Often utilised in maintenance and repair tasks
• Commonly integrated into pneumatic filtration systems
• Appropriate for machinery requiring stable pressure regulation
What range of pressure can be achieved with this unit?
The operating pressure ranges from 0 bar to a maximum of 20 bar, making it highly versatile for different applications.
How does the soft sealing principle enhance its performance?
The soft sealing principle minimises leakage and enhances the overall efficiency of the pneumatic system, particularly in sensitive applications.
What types of environments are suitable for its use?
This unit can operate effectively in ambient temperatures between -10°C and +60°C, making it suitable for a variety of industrial settings.
Can this unit be mounted in any position?
Yes, it features an optional mounting position for flexible installation, improving accessibility and convenience in different setups.
What type of materials are used in the construction?
The housing is made from die-cast aluminium, with POM for the piston slide and NBR for the seals, ensuring durability and resistance to wear.
관련된 링크들
- Festo G 1 FRL, Manual Drain Integrated Pressure Gauge, 562940
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size, 192635
- Norgren 1/2 in FRL, Manual Drain, 40 μm Filtration Size
- Festo 3/8 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 159588
- Festo 1/8 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 159604
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186505
- Festo 3/8 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 162734
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 159590