Festo G 1 FRL, Manual Drain Integrated Pressure Gauge, 562940

Subtotal (1 unit)*

₩597,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩597,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3031
제조사 부품 번호:
MS9-EE-G-V24-S-VS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

FRL

Port Size

G 1

Integrated Pressure Gauge

Yes

Maximum Flow Rate

18000L/min

Drain Type

Manual

Series

MS

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 175301-803, ISO8573-1:2010, RoHS

Model Number

562940

Bowl Material

Aluminium

Pressure Setting Range

3.5 → 16 bar

COO (Country of Origin):
HU

Festo MS FRL, 18000L/min Maximum Flow Rate, 16 Bar Maximum Operating Pressure - MS9-EE-G-V24-S-VS, Numeric Part Number:562940


This frl provides combined filtration, pressure regulation and lubrication for compressed Air systems in industrial environments. It is designed to prepare pneumatic supply for downstream equipment by controlling pressure and removing contaminants while permitting additive delivery, and is suited to installations requiring a G 1 connection and manual condensate removal.

Features and Benefits:


• Maximum flow capacity 18000 L/min for high-demand systems
• Working pressure up to 16 bar for robust control
• Pressure adjustment range 3.5–16 bar for precise set points
• Operating temperature up to 60°C for warm environments
• Manual drain with die-cast aluminium bowl for Durable maintenance
• Integrated pressure gauge enabling quick Visual checks

Applications


• Suitable for automated production lines requiring high-flow Air preparation
• Ideal for pneumatic tool stations needing stable pressure control
• Used for pressurised-plant Air feed where manual condensate handling is acceptable
• Can be used for control cabinets that demand a G 1 port connection

What materials are used for the liquid collection component?


The bowl is constructed from die-cast aluminium to provide mechanical strength and resist corrosion in typical industrial atmospheres.

How does the unit indicate system pressure to operators?


A built-in pressure gauge gives a direct Visual reading of the regulated outlet pressure for system monitoring.

Which environmental and quality standards does the product meet?


It complies with ISO 8573-1 particulate/contaminant classification and follows DIN EN 175301-803 connector requirements while meeting RoHS restrictions on hazardous substances.

What are the lower temperature limits for safe operation?


The device is rated to operate down to −10°C, allowing deployment in cool or unheated plant spaces.

관련된 링크들