Subtotal (1 unit)*
₩10,460.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-5198
- 제조사 부품 번호:
- 9-485-09-10
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | File | |
| Sub Type | File Handle | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type File | ||
Sub Type File Handle | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- PT
Ergo File Handles
Ergonomically designed, 2 component plastic handle with a hard, polypropylene core and a layer of thermoplastic elastomer to provide a soft, textured surface for excellent grip, resistance to chemicals, oils and solvents
Two types are available, one for use on hand, half-round, pillar, flat, warding or lathe files, the other for use on shaped files such as round, square, three-square, oval and crossing
Note
Bahco Ergo file handles are specifically for use with Bahco hand files.
관련된 링크들
- Bahco 12 in, File Handle Handle Included
- Bahco, File Handle, Round Handle Included
- Bahco 6 in, File Handle Handle Included
- Bahco 250 mm, Second, Engineers File, Round Handle Included
- Bahco 250 mm, Second, Engineers File, Flat Handle Included
- Bahco 250 mm, Second, Engineers File, Half Round Handle Included
- Bahco 200 mm, Second, Engineers File, Three Square Handle Included
- Bahco 250 mm, Bastard, Engineers File, Half Round Handle Included