Bahco 250 mm, Second, Engineers File, Half Round Handle Included

Subtotal (1 set)*

₩245,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩245,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
198-5255
제조사 부품 번호:
1-477-10-2-2
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Shape

Half Round

Product Type

File

Cut Type

Second

Sub Type

Engineers File

Length

250mm

Thickness

2mm

Handle Included

Yes

Number of Pieces

5

Width

5mm

Standards/Approvals

No

제외

COO (Country of Origin):
PT

Bahco File, 250mm Length, Half Round Shape - 1-477-10-2-2


This half-round file set is designed for material shaping and deburring across metal and wood tasks in industrial environments. Supplied as a set of five hand files with an included handle, it supports stock removal on flat and curved surfaces and provides access to corners, holes and fillets. The set is packaged in a cardboard outer display with a plastic roll-up wallet for secure organisation and storage.

Features & Benefits


• Second-cut teeth deliver controlled material removal and a finer finish
• Half-round profile permits work on flat and concave surfaces
• Includes a handle for safe one-handed operation
• Set composition covers multiple shapes for varied jobs
• Compact roll-up wallet keeps tools organised on site

**Applications**


• Suitable for deburring machined metal components
• Ideal for refining concave profiles and fillets
• Used for finishing Sharp corners and shoulders
• Can be used for wood shaping and light timber work
• Suitable for workshops in automation and mechanical assembly

What file shapes are included in the five-piece set?


The assortment contains a hand file, half-round, round, three-square files and a half-round rasp to cover common profiling tasks.

How is the set packaged for transport and storage?


Items are supplied in a cardboard outer display with a plastic roll-up wallet to keep each file secure and portable.

What cutting specification should I expect from the teeth?


The files use a second-cut pattern providing a balance between removal rate and surface finish for precision tasks.

Which handle design is provided and why is it useful?


A dedicated handle is included to improve grip and safety during single-handed filing operations across industrial applications.

관련된 링크들