Bahco 250 mm, Bastard, Engineers File, Half Round Handle Included

Subtotal (1 unit)*

₩283,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 58 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩283,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
763-0866
Distrelec 제품 번호:
304-09-299
제조사 부품 번호:
1-478-10-1-2
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Shape

Half Round

Product Type

File

Cut Type

Bastard

Sub Type

Engineers File

Length

250mm

Number of Pieces

5

Handle Included

Yes

Width

5mm

Standards/Approvals

No

COO (Country of Origin):
PT

Bahco File, 250mm Length, 5mm Width - 1-478-10-1-2


This file is a five-piece set of half-round engineers’ files designed for material removal and surface finishing in mechanical and electrical workshops. Supplied with a purpose-designed handle, the set covers flat, concave and radiused surfaces and is presented in a roll-up wallet within a cardboard display for convenient storage and transport.

Features & Benefits


• Half-round shape enables filing of holes and large fillets
• Bastard cut provides a high removal rate for Rapid shaping
• Includes handle to improve grip and reduce slippage
• Set comprises five complementary profiles for versatility
• Supplied in a roll-up wallet for organised tool access

**Applications**


• Suitable for deburring machined aluminium and steel components
• Ideal for shaping and smoothing fillets in fabrication tasks
• Used with manual finishing in automotive repair and bodywork
• Can be used for precision metal clean-up in electrical assemblies
• Suitable for prototype work in automation and electronics workshops

What file profiles are included in the set?


The kit contains one each of hand bastard, hand second, square bastard, half-round bastard and round bastard to cover flat, square and curved surfaces.

How is the set packaged for storage and transport?


The files are supplied in a plastic roll-up wallet contained within a cardboard outer display for Compact storage and easy handling.

Is a handle provided and what is its purpose?


Yes, a single handle is included and is designed to match ergonomic principles to improve comfort and control during manual filing.

What cutting specification does the set use?


All files in the set feature a bastard cut, selected to balance material removal speed with finish control for workshop tasks.

관련된 링크들