TREND Networks Holder for Jacketed Cable Splicing, R301-23MM

N

Subtotal (1 unit)*

₩619,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩619,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
802-150
제조사 부품 번호:
R301-23MM
제조업체:
TREND Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TREND Networks

Product Type

Holder

Accessory Type

Holder

For Use With

Jacketed Cable Splicing

COO (Country of Origin):
CN
The TREND Networks Fusion Splicer is engineered for efficiency, delivering precise and Rapid fusion splicing with a user-friendly interface. Designed for both automatic and manual operating modes, it detects Fibre types and adjusts splicing parameters in real-time to ensure minimal splice loss. Ideal for professionals working in field conditions, its robust design promises dependable performance with every use, securing an investment backed by a comprehensive three-year warranty. With Advanced features such as exceptional splice performance in as little as 6 seconds and a range of options for various Fibre types, the FiberMASTER is the quintessential tool for modern Fibre optic installations.

Superior splice performance in just 6 seconds

User-friendly Interface with touchscreen and push-button options

Fully automatic modes that optimise splicing parameters for minimal loss

Achieves splice loss as low as 0.01dB, exceeding industry standards

Rugged design ensures reliability in diverse field conditions

Comprehensive warranty and support, ensuring peace of mind

Sapphire Care Plan available to minimise downtime and protect against unforeseen costs

High-resolution magnification of 400x for precise alignment

Compatible with a variety of Fibre types and sizes, enhancing versatility

Data storage for up to 10,000 results allows for extensive tracking and analysis

관련된 링크들