TREND Networks Cable Holder for Fiber Optic Cables, R301-900UM
- RS 제품 번호:
- 802-149
- 제조사 부품 번호:
- R301-900UM
- 제조업체:
- TREND Networks
N
Subtotal (1 unit)*
₩619,640.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩619,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-149
- 제조사 부품 번호:
- R301-900UM
- 제조업체:
- TREND Networks
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TREND Networks | |
| Accessory Type | Cable Holder | |
| Product Type | Cable Holder | |
| For Use With | Fiber Optic Cables | |
| 모두 선택 | ||
|---|---|---|
브랜드 TREND Networks | ||
Accessory Type Cable Holder | ||
Product Type Cable Holder | ||
For Use With Fiber Optic Cables | ||
- COO (Country of Origin):
- CN
The TREND Networks Fusion Splicer is engineered for unparalleled precision in Fibre splicing, streamlining the process for both professionals and novices alike. With its fully automatic modes, the device intelligently detects Fibre types and optimises splicing parameters, ensuring minimal splice loss in real-time. Capable of completing splicing in as little as 6 seconds, this tool promises efficiency without compromising performance. The robust design, backed by a comprehensive three-year warranty, makes it a reliable choice for varied field conditions, whilst unmatched technical support ensures users are never left in the dark. With Advanced features and user-friendly operation, this splicer is the ultimate solution for high-quality Fibre installations.
Utilises Advanced core alignment technology for superior splice accuracy
Rapid splice time of 6 seconds allows for increased productivity
Designed for diverse environmental conditions with a rugged build
Includes a user-friendly touchscreen Interface for easy navigation
Supports a variety of Fibre types and splicing programmes
Data storage accommodates up to 10,000 results along with 100 images
Features a long-life battery for up to 280 splice cycles per charge
Sleek design with a protective cover for enhanced durability
Comes with a comprehensive Sapphire Care Plan for added peace of mind
Technical support available to ensure quick resolutions and continued performance
관련된 링크들
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-CLEAVE-STD
- TREND Networks Splicer for Fiber Optic Cables, R301-S60K
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-SHEAR-KEVLAR
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-STRIP-THERMAL
- TREND Networks Holder for Bare Fibre Splicing, R301-250UM
- TREND Networks Cable Tester for Fiber Master Fusion Splicer, R301-STRIP-3HOLE
- TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- TREND Networks Holder for Jacketed Cable Splicing, R301-23MM
