TREND Networks Holder for Bare Fibre Splicing, R301-250UM
- RS 제품 번호:
- 802-148
- 제조사 부품 번호:
- R301-250UM
- 제조업체:
- TREND Networks
N
Subtotal (1 unit)*
₩619,640.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩619,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-148
- 제조사 부품 번호:
- R301-250UM
- 제조업체:
- TREND Networks
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TREND Networks | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| For Use With | Bare Fibre Splicing | |
| 모두 선택 | ||
|---|---|---|
브랜드 TREND Networks | ||
Product Type Holder | ||
Accessory Type Holder | ||
For Use With Bare Fibre Splicing | ||
- COO (Country of Origin):
- CN
The TREND Networks Fusion Splicer Series redefines your Fibre splicing experience with unparalleled speed and precision. Equipped with automatic modes, it adeptly detects Fibre type, optimising splicing parameters in real-time to achieve minimal splice loss. Engineered for the demands of contemporary installations, the FibreMASTER offers industry-leading performance, ensuring your investment is safeguarded by exceptional customer support and a three-year warranty. With quick splicing times, rigorous testing data, and a rugged design suitable for various environments, this splicer exemplifies reliability and efficiency—a must-have for professionals aiming for excellence in Fibre optic installations.
User-friendly Interface with touchscreen and push-button operation
Fast splice times averaging 6 to 7 seconds for Rapid deployment
Supports a wide range of Fibre types, including SM, MM, and DS
Exceptional splice loss performance, with industry-best repeatability
Compact design with optimised dimensions for portability and field use
Equipped with Advanced Camera systems for precise Fibre alignment
Long-lasting battery capacity, supporting up to 280 splice cycles
Comes with robust accessories including a carry case and replacement components
Sapphire Care Plan offers free repairs, servicing, and online training
관련된 링크들
- TREND Networks Holder for Jacketed Cable Splicing, R301-23MM
- TREND Networks Cable Holder for Fiber Optic Cables, R301-900UM
- TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- TREND Networks Optic Fibre Fusion Splicer & Cleaver Kit for Fusion Splicer, R301-S40K
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Stripping Tool for Fiber Optic Cables, R301-CLEAVE-STD
- TREND Networks Electrode for FiberMASTER S40, R301-ELECT-S40
