Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 1000Mbit/s

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
286-763
제조사 부품 번호:
CSM-301A08HP01-85
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Product Type

Transceiver

Wavelength

850nm

Standards/Approvals

AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001, IATF 16949, ISO 14001, ISO 45001

Fibre Type

Multimode

Connection Port

SFP

Network Speed

1000Mbit/s

Maximum Data Transfer Rate

1.25Gbps

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

550m

COO (Country of Origin):
CN
The Huber & Suhner Transceiver offers data rates of 125 Mbps and 1.0625 to 1.25 Gbps with a reach of up to 550m. It features an 850nm wavelength, LC/PC duplex connector, multimode fiber, and operates in a temperature range of -40 to 85°C. The system provides a link budget of at least 8 dB and consumes less than 1 W of power.

Media type multimode

Adapter LC or PC duplex

Modulation format NRZ

관련된 링크들