Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- RS 제품 번호:
- 228-152
- 제조사 부품 번호:
- 700-998-1AG01
- 제조업체:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
₩287,920.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩287,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-152
- 제조사 부품 번호:
- 700-998-1AG01
- 제조업체:
- Helmholz GmbH & Co. KG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helmholz GmbH & Co. KG | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | CE | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Fibre Type | Multimode | |
| Network Speed | 1000Mbit/s | |
| Maximum Transfer Distance | 2km | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex, Half Duplex | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helmholz GmbH & Co. KG | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals CE | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Fibre Type Multimode | ||
Network Speed 1000Mbit/s | ||
Maximum Transfer Distance 2km | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex, Half Duplex | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG SFP Transceiver is a cutting edge solution designed for high performance networking applications. Ideal for those seeking efficient and reliable fibre optic connectivity, this transceiver supports multimode fibre optic cables, enabling data rates of up to 1.25 Gbit/s over distances of 2 km. Equipped with a duplex LC connector, this module ensures seamless integration with a variety of systems, particularly Helmholz FLEXtra switches. The transceiver is engineered with safety in mind, meeting stringent Class 1 laser standards, making it suitable for various industrial environments. With a compact form factor, it offers easy installation and maintenance, just plug it in and enjoy robust network performance without the hassle.
Compatible with multimode optical fibbers
Durable and compact for easy setup
Class 1 laser safety compliant
Works with Helmholz FLEXtra switches
Hot swappable for minimal downtime
Reliable in various temperatures
Lightweight for easy deployment
관련된 링크들
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- Planet RJ45, SFP Media Converter, Multimode, 1000Mbit/s, Half Duplex, Full Duplex 10 km
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 1000Mbit/s
- StarTech.com LC Multimode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- StarTech.com SFP, RJ45 Media Converter, Multimode, 1000Mbps, Half Duplex, Full Duplex
- RS PRO SFP, RJ45 Ethernet Media Converter, Multimode, Half Duplex, Full Duplex 500 m