Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- RS 제품 번호:
- 228-151
- 제조사 부품 번호:
- 700-998-1AD01
- 제조업체:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
₩262,400.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩262,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-151
- 제조사 부품 번호:
- 700-998-1AD01
- 제조업체:
- Helmholz GmbH & Co. KG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helmholz GmbH & Co. KG | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | CE | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 500m | |
| Connection Port | LC | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Network Speed | 1000Mbit/s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helmholz GmbH & Co. KG | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals CE | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 500m | ||
Connection Port LC | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG SFP Transceiver module delivers high speed connectivity with a data rate of 1.25 Gbit/s, making it an ideal choice for Gigabit Ethernet applications. Designed for use with multimode fibre optic cables, it ensures optimal performance over distances of up to 500 metres. The module features a robust LC connector and a compact form factor, allowing for easy installation and integration into various compatible SFP ports. With its reliable Class 1 laser and compliance with stringent safety regulations, users can trust in both the safety and efficiency of this product in demanding environments.
Wide operating temperature range
Duplex LC connection for reliable transmission
Class 1 laser for safe operation
Compatible with various fiber optic cables
Simple installation for upgrades and maintenance
Maintains communication integrity during operation
관련된 링크들
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- Planet RJ45, SFP Media Converter, Multimode, 1000Mbit/s, Half Duplex, Full Duplex 10 km
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 1000Mbit/s
- StarTech.com LC Multimode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- StarTech.com SFP, RJ45 Media Converter, Multimode, 1000Mbps, Half Duplex, Full Duplex
- RS PRO SFP, RJ45 Ethernet Media Converter, Multimode, Half Duplex, Full Duplex 500 m