Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- RS 제품 번호:
- 228-147
- 제조사 부품 번호:
- 700-997-1AM01
- 제조업체:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
₩287,920.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩287,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-147
- 제조사 부품 번호:
- 700-997-1AM01
- 제조업체:
- Helmholz GmbH & Co. KG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Helmholz GmbH & Co. KG | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | CE | |
| Network Speed | 1000Mbit/s | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 Helmholz GmbH & Co. KG | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals CE | ||
Network Speed 1000Mbit/s | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG SFP transceiver module is expertly designed for reliable connectivity in fibre optic applications, offering unparalleled performance for data transmission over a distance of up to 10 kilometres. This advanced device supports Singlemode fibre and operates at a data rate of 1.25 Gbit/s, making it ideal for Gigabit Ethernet applications. The compact form factor ensures seamless integration into Helmholz FLEXtra switches, as well as compatibility with other switches that have a suitable SFP port.
Designed for Singlemode fiber for long distance use
Compact size for easy installation
Compatible with Helmholz FLEXtra switches and SFP devices
Safe operation with Laser Class 1 compliance
Durable construction for challenging environments
관련된 링크들
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Half Duplex, Full Duplex, 1000Mbit/s
- Helmholz GmbH & Co. KG LC Multimode SFP Transceiver Module, Full Duplex, Half Duplex, 1000Mbit/s
- Planet RJ45, SFP Media Converter, Multimode, 1000Mbit/s, Half Duplex, Full Duplex 10 km
- StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, Half Duplex, 155Mbps
- StarTech.com LC Single Mode SFP Transceiver Module, Half Duplex, Full Duplex, 155Mbps
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module, Full Duplex, 1000Mbit/s