Broadcom AFBR-5813QZ Fibre Optic Transceiver, SC Connector, 100 Mbps 1380 nm 20-Pin
- RS 제품 번호:
- 229-9742
- 제조사 부품 번호:
- AFBR-5813QZ
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩121,800.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 50 units)*
₩3,044,700.00
일시적 품절
- 2027년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩60,894.00 | ₩3,044,720.00 | - |
| 100 - 200 | ₩59,676.00 | ₩2,983,820.00 | ₩121,800.00 |
| 250 - 450 | ₩58,484.00 | ₩2,924,180.00 | ₩602,500.00 |
| 500 + | ₩57,314.00 | ₩2,865,680.00 | ₩1,790,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-9742
- 제조사 부품 번호:
- AFBR-5813QZ
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Round | |
| Transmitter Typical Rise Time | 3ns | |
| Transmitter Typical Fall Time | 3ns | |
| Receiver Jitter at Maximum Data Rate | 2.14ns | |
| Number of Pins | 20 | |
| Mount Type | Through Hole | |
| Connector Type | SC | |
| Transmitter Jitter at Maximum Data | 0.6ns | |
| Wavelength of Peak Sensitivity | 1380nm | |
| Height | 9.7mm | |
| Standards/Approvals | RoHS, UL | |
| Width | 29.4mm | |
| Length | 39.3mm | |
| Output Signal Type | Analogue | |
| Series | AFBR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Maximum Data Rate 100Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Round | ||
Transmitter Typical Rise Time 3ns | ||
Transmitter Typical Fall Time 3ns | ||
Receiver Jitter at Maximum Data Rate 2.14ns | ||
Number of Pins 20 | ||
Mount Type Through Hole | ||
Connector Type SC | ||
Transmitter Jitter at Maximum Data 0.6ns | ||
Wavelength of Peak Sensitivity 1380nm | ||
Height 9.7mm | ||
Standards/Approvals RoHS, UL | ||
Width 29.4mm | ||
Length 39.3mm | ||
Output Signal Type Analogue | ||
Series AFBR | ||
- COO (Country of Origin):
- PH
The Broadcom AFBR-58x3xxZ series 125-MBd Fast Ethernet Transceiver provide the system designer with products to implement a range of 125-MBd Fast Ethernet and FDDI as well as 100-Mb/s Asynchronous Transfer Mode (ATM) designs. It is compatible to SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface, the transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). It is supplied in industry standard 1 x 9 transceiver package and has SC connector.
Full compatibility with 100BASE-FX version IEEE802.3u
Full compatibility with FDDI
DCPECL differential input and output data connections
DCPECL signal detect output
Industrial temperature range between -40°C and 85°C
Wave solder and aqueous wash process compatible
관련된 링크들
- Broadcom AFBR-5813QZ Fibre Optic Transceiver, SC Connector, 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-5813TQZ Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-5803Z Fibre Optic Transceiver, SC Connector, 100 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5803TZ Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5803ATZ Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5823TQZ Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 20-Pin
- Broadcom AFBR-5803ATQZ Fibre Optic Transceiver, ST Connector, 125 Mbps 1380 nm 9-Pin
- Broadcom Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 20-Pin