Broadcom Fibre Optic Transceiver, ST Connector, 100 Mbps 1380 nm 20-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
229-9748
제조사 부품 번호:
AFBR-5823TQZ
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Round

Transmitter Typical Rise Time

3ns

Transmitter Typical Fall Time

3ns

Receiver Jitter at Maximum Data Rate

2.14ns

Number of Pins

20

Mount Type

Through Hole

Connector Type

ST

Transmitter Jitter at Maximum Data

0.6ns

Wavelength of Peak Sensitivity

1380nm

Height

10.2mm

Length

39.6mm

Standards/Approvals

UL, RoHS

Width

25.4mm

Series

AFBR

Output Signal Type

PECL

COO (Country of Origin):
PH
The Broadcom AFBR-58x3xxZ series 125-MBd Fast Ethernet Transceiver provide the system designer with products to implement a range of 125-MBd Fast Ethernet and FDDI as well as 100-Mb/s Asynchronous Transfer Mode (ATM) designs. It is compatible to SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface, the transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). It is supplied in industry standard 2 x 9 transceiver package and has ST connector.

Full compatibility with 100BASE-FX version IEEE802.3u

Full compatibility with FDDI

DCPECL differential input and output data connections

DCPECL signal detect output

Industrial temperature range between -40°C and 85°C

Wave solder and aqueous wash process compatible

관련된 링크들