Siemens, SC RJ, SCRJ Duplex Fibre Optic Connector

Subtotal (1 unit)*

₩299,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩299,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-0807
제조사 부품 번호:
6GK19000NB006AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Fibre Optic Connector

Series

SC RJ

Connector Type

SCRJ

Simplex/Duplex

Duplex

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

UL, REACH, RoHS

COO (Country of Origin):
DE

Siemens Fibre Optic Connector, SC-RJ Type, IP67 Rating - 6GK19000NB006AA0


Give fibre optic networks the protection they deserve with this rugged SC-RJ connector from Siemens. It's rated up to IP67, meaning you can keep dust and water out of your connection without building an enclosure to protect it. The connector assembly features strain relief to ensure cable ends are supported and connections stay reliable. Operating safely in temperatures between -40°C and +70°C, the unit is hardy enough for industrial processing environments. As a duplex connector, it supports two-way communications. Use it to terminate two-core PCF FOC cables that connect automation and instrumentation devices.

Features & Benefits


• Push-pull connector for swift plugging in and disconnecting

• Compact dimensions of 62.5 (L) x 22 (W) x 30mm (H) to make connections when you're in a tight spot

• Silicon-free construction won't interfere with painting processes

• Supports data transfer rates up to 100Mbit/s, ensuring networks are fast

What's a PCF cable?


PCF is a type of fibre optic cable with a glass core and polymer-optical fibre sheath. The rugged construction is resistant to mechanical stresses, giving you dependable data transmission in trailing cable applications.

관련된 링크들