Siemens, SC RJ, SCRJ Duplex Fibre Optic Connector

Subtotal (1 pack of 10 units)*

₩1,680,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩168,008.00₩1,680,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-0806
제조사 부품 번호:
6GK19000NB000AC0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Series

SC RJ

Product Type

Fibre Optic Connector

Connector Type

SCRJ

Simplex/Duplex

Duplex

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, UL, RoHS

COO (Country of Origin):
DE

Siemens Fibre Optic Connector, SC-RJ Type, 100Mbit/s Data Transfer Rate - 6GK19000NB000AC0


Finding it tricky to complete PCF cable installations onsite? This fibre optic connector from Siemens cuts down the hassle. With a 180° cable outlet design and a width of 22mm, it keeps connections on the straight and narrow. Along with the compact body, the SC-RJ connector's push-pull latching action helps you plug cables into devices when space is tight. Strain relief is integrated into the connector, enabling you to build durable cable assemblies swiftly. An IP67 rating means it can handle dusty environments and water immersion without needing an enclosure. PCF cable networking is commonly used in robotics, conveying and pick-and-place applications. This makes it handy for automotive, packaging and pharmaceutical manufacturing industries.

Features & Benefits


• Supports data transfer rates up to 100Mbit/s for fast communications

• Works in temperatures between -40°C and +70°C, so it's a good fit for plant and factory environments

• Silicon-free construction for use in painting and finishing applications

What's a duplex fibre optic connector?


This fibre optic connector has twin sockets (duplex) for connecting two-core cables. It enables two-way communications in your network and helps to streamline your automation.

관련된 링크들