TE Connectivity, EB16, Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- RS 제품 번호:
- 233-7602
- 제조사 부품 번호:
- 2332899-1
- 제조업체:
- TE Connectivity
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 233-7602
- 제조사 부품 번호:
- 2332899-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | EB16 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Plug | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 126 μm | |
| Buffer Diameter | 125.5μm | |
| Jacket Diameter | 2.1mm | |
| Optical Fibre Type | Expanded Beam | |
| Colour | Beige | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series EB16 | ||
Product Type Fibre Optic Connector | ||
Connector Type Plug | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 126 μm | ||
Buffer Diameter 125.5μm | ||
Jacket Diameter 2.1mm | ||
Optical Fibre Type Expanded Beam | ||
Colour Beige | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.
Expanded Beam Fibre Optic Product Type Size 16 EB Terminus
Non Booted
Expanded Beam Fibre Optic Mode Single mode
Single Channel
Operating Wavelength 1310 to 1550 nm
Mounts To 38999 Series Three Connector Or Plug
Has An Outside Cable Diameter Of 2.1 mm
관련된 링크들
- TE Connectivity, EB16, Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126μm Fibre Size
- TE Connectivity, EB16, Plug Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- HARTING, 2010, SMA Multimode Simplex Fibre Optic Connector, Multimode
- Amphenol Socapex, 944, FC to PC, APC Multimode Simplex Fibre Optic Connector, PCF 126 μm Fibre Size, 0.3dB Insertion
- Molex, 106397, LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex, 106372, LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size