TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩381,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩381,500.00
5 - 9₩370,100.00
10 +₩362,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7598
제조사 부품 번호:
2313255-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Fibre Optic Connector

Series

EB16

Connector Type

Plug

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

126 μm

Buffer Diameter

125.5μm

Jacket Diameter

2.1mm

Optical Fibre Type

Expanded Beam

Colour

Beige

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.

Expanded Beam Fibre Optic Product Type Size 16 EB Terminus

Non Booted

Expanded Beam Fibre Optic Mode Single mode

Single Channel

Operating Wavelength 1310 to 1550 nm

Mounts To 38999 Series Three Connector Or Plug

Has An Outside Cable Diameter Of 2.1 mm

관련된 링크들