TE Connectivity, 1918, Adapter, Adapter Fibre Optic Kit 5 mm Fibre Size
- RS 제품 번호:
- 471-232
- 제조사 부품 번호:
- 1918934-3
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 471-232
- 제조사 부품 번호:
- 1918934-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | 1918 | |
| Connector Type | Adapter, Adapter | |
| Product Type | Fibre Optic Kit | |
| Fibre Size | 5 mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series 1918 | ||
Connector Type Adapter, Adapter | ||
Product Type Fibre Optic Kit | ||
Fibre Size 5 mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
제외
- COO (Country of Origin):
- GB
The TE Connectivity Cable Adapter Kit is designed for robust performance in demanding environments, utilising an aluminium alloy construction that ensures durability and reliability. This innovative product features an expanded beam fibre optics design, promoting superior signal integrity and efficient data transmission. Tailored for compatibility with various applications, the adapter provides an exceptional standard of connectivity in fibre optic systems. The hard anodised finish not only enhances its aesthetic appeal but also offers additional protection against wear and corrosion. With a maximum compatible cable diameter of 5 mm, this Cable Adapter Kit is ideal for versatile installations, making it a vital addition for professionals seeking dependable connectivity solutions in their fibre optic systems.
Robust aluminium alloy construction for enhanced durability
Expanded beam design for optimal signal integrity
Hard anodised finish for superior protection against wear
Compatible with a maximum cable diameter of 5 mm for versatility
Designed to meet stringent EU compliance standards
Low halogen content ensures environmental safety
Non-applicable solder process capability simplifies installation
관련된 링크들
- TE Connectivity 6457567-4 Single Mode Duplex Fibre Optic Adapter
- TE Connectivity 1754683-1 LC to LC Multimode Duplex Fibre Optic Adapter
- TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter
- TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Test Kit
- TE Connectivity, EB16, Plug Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity, EB16, Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126μm Fibre Size
- TE Connectivity, EB16, Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- Tempo T5620 Fibre Optic Fibre Optic Test Kit
