StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 7 m

Subtotal (1 unit)*

₩38,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 89 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3425
제조사 부품 번호:
SMLCSC-OS2-7M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

7m

Core Diameter

125μm

Jacket Colour

Yellow

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 7m Cable Length, Yellow Jacket - SMLCSC-OS2-7M


This Fibre optic cable is a 7m duplex singlemode patch lead designed for high-speed network interconnects. It provides singlemode transmission for long-reach links and is supplied with LC and SC UPC terminations. The jacket is low-smoke zero-halogen and the cord is suitable for installations where reduced toxic emissions are required. The cable is rated for extended Wavelength laser sources and is tested for insertion loss with an included report.

Features and Benefits:


• 100Gbps capability for high-throughput connections
• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss for improved signal integrity
• 1260 to 1625nm Wavelength support for CWDM flexibility
• Bend radius 10mm loaded for tight-routing tolerance

Applications


• Suitable for server-to-switch connections in data centres
• Ideal for high-density rack interlinks in storage arrays
• Used with 100Gigabit Ethernet and fibre-channel systems
• Can be used in legacy OS1 networks for compatibility
• Suitable for enclosed spaces requiring low toxic emissions

What temperature range can it operate within?


It functions between -20°C and 60°C for normal operation.

How is polarity identified on the cable?


Connectors are numbered to indicate polarity for correct pairing.

What construction limits light loss during tight bends?


A bend-insensitive core with a low refractive index layer reflects escaped light back into the fibre.

Which standards describe its Fibre performance?


It meets ITU-T G.652.D/G.657.A1 and IEC 60793-2-50 type B1.3/B6.A1 specifications.

What is included in the package aside from the cable?


A test report is provided confirming individual insertion loss results.

관련된 링크들