StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 20 m

Subtotal (1 unit)*

₩60,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3418
제조사 부품 번호:
SMLCSC-OS2-20M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

20m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 20m Cable Length, Single Mode Fibre - SMLCSC-OS2-20M


This Fibre optic cable provides a single mode link for high-speed network connections. It is designed for long-reach 100Gbps environments and supports extended Wavelength operation for multiplexed channels. The cable is housed in a low smoke zero halogen jacket for installations where reduced toxic emissions are required and is suitable for both indoor and enclosed deployments. A test report is supplied for each assembly to confirm optical performance.

Features and Benefits:


• 0.3dB insertion loss delivers low signal attenuation over links
• 55dB return loss improves reflected signal suppression
• 9/125μm core supports 1260 to 1625nm laser-optimised sources
• Bend-insensitive core permits tight-radius routing and bends
• LSZH jacket reduces toxic fumes in poorly ventilated spaces

Applications


• Suitable for connecting servers to switches in data centres
• Ideal for 100 Gigabit Ethernet trunking between racks
• Used with CWDM systems across extended Wavelength range
• Can be used for fibre-channel storage area network links
• Suitable for enclosed transport environments and industrial sites

What temperature range can it operate within?


It operates between -20°C and 60°C.

Which standards does the Fibre meet for network compatibility?


It conforms to ITU-T G.652.D and G.657.A1 and IEC 60793-2-50 type B1.3/B6.A1.

What connector types are fitted and what polish is used?


It uses LC and SC duplex connectors with UPC polish on the endfaces.

How is polarity and handling aided during installation?


Connectors are numbered for polarity indication and the jacket includes aramid reinforcement for abrasion resistance.

관련된 링크들