StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 15 m

Subtotal (1 unit)*

₩53,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3416
제조사 부품 번호:
SMLCSC-OS2-15M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

15m

Core Diameter

125μm

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

Single Mode

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 15m Cable Length, Yellow Jacket - SMLCSC-OS2-15M


This Fibre optic cable provides single-mode connectivity for high-speed network links in data centres and telecommunications environments. Designed for 100 Gbps transmission and laser-optimised across an extended Wavelength band, it connects LC to SC (UPC) terminations and is enclosed in a low-smoke, zero-halogen jacket suitable for installations where reduced toxic emission is important.

Features and Benefits:


• 1260 to 1625 nm extended Wavelength support for CWDM channel separation
• Insertion loss 0.3 dB for low signal attenuation and precise alignment
• Return loss 55 dB resulting in improved signal integrity for receivers
• Bend radius 10 mm loaded for tight routing in confined pathways
• LSZH jacket reduces smoke and toxic gases during combustion

Applications


• Suitable for high-speed links between servers and switches
• Used with 100 Gigabit Ethernet and fibre-channel systems
• Ideal for dense data centre patching and rack-to-rack runs
• Can be used in enclosed transport environments such as trains
• Used for upgrades where backwards compatibility with OS1 is required

What Fibre construction supports tight bending and reduced loss?


The core uses a bend-insensitive design with a low-refractive-index layer to return stray light into the core.

How is connector performance ensured prior to deployment?


Each cable is individually tested for insertion loss and supplied with a test report.

What temperature range can the cable operate within?


It operates between -20 °C and 60 °C.

Which standards does the cable meet for optical classification?


The Fibre conforms to ITU‑T G.652.D/G.657.A1 and IEC 60793‑2‑50 type B1.3/B6.a1.

관련된 링크들