StarTech.com OS2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m

Subtotal (1 unit)*

₩30,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3409
제조사 부품 번호:
SMDOS2SCSC1M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

1m

Number of Cores

2

Jacket Colour

Yellow

Sub Type

Duplex

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

비준수

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 1m Cable Length, Yellow Jacket - SMDOS2SCSC1M


This Fibre optic cable provides singlemode duplex connectivity for high-bandwidth network links. It links equipment using SC/SC UPC terminations and is intended for data-centre and enterprise environments where long‑reach, low‑attenuation transmission is required. The cable is designed for use across a broad laser-optimised Wavelength range and is clad in a low‑smoke zero‑halogen jacket for installations within enclosed or poorly ventilated spaces.

Features and Benefits:


• 0.3 dB insertion loss for low signal degradation over links
• 55 dB return loss to reduce reflected signal interference
• 9/125 μm core for singlemode long‑distance transmission
• 10 mm loaded bend radius for tight routing without loss
• −20 °C to 60 °C rated operation for varied ambient conditions

Applications


• Suitable for 40G/100G Ethernet backbone links
• Ideal for server to switch interconnects in racks
• Used with CWDM systems across 1260 to 1625 nm
• Can be used in enclosed transport environments
• Suitable for legacy OS1 network backwards compatibility

What Wavelength range does it support?


It supports laser‑optimised transmission across 1260 to 1625 nm for CWDM use.

How is Fibre alignment ensured at connectors?


Ceramic ferrules provide precise alignment to achieve the specified insertion loss.

What safety advantage does the jacket offer?


The LSZH jacket emits reduced smoke and toxic fumes when exposed to fire.

How is performance verified prior to dispatch?


Each cable is individually tested for insertion loss and shipped with a test report.

관련된 링크들