StarTech.com OS2 Duplex Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m

Subtotal (1 unit)*

₩60,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3411
제조사 부품 번호:
SMDOS2SCSC30M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Cable Length

30m

Product Type

Fibre Optic Cable

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC60703-2-50 Typ B1.3/B6.a1, ITU-T G652.D/G657.A1

Jacket Material

Low Smoke Zero Halogen

비준수

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 2 Cores, 30m Cable Length - SMDOS2SCSC30M


This Fibre optic cable provides singlemode duplex connectivity for high-speed networks and data-centre links. It uses OS2 Fibre with SC/SC UPC connectors and a yellow low-smoke zero-halogen jacket to support 40G/100G transmission and extended Wavelength operation. The assembly is suitable for installations requiring reduced smoke and toxic emissions and operates across a wide ambient temperature range.

Features and Benefits:


• 0.3 dB insertion loss for minimal signal attenuation
• 1260 to 1625 nm Wavelength support for CWDM compatibility
• 55 dB return loss improving back-reflection performance
• Bend-insensitive core enabling tight-radius routing
• LSZH jacket reducing toxic fumes in enclosed spaces

Applications


• Suitable for server-to-switch high-speed interconnects
• Ideal for 40G/100G fibre-channel links in data centres
• Used with laser-optimised transmitters across 1260 to 1625 nm
• Can be used in transport environments with restricted ventilation
• Suitable for legacy OS1 networks requiring backward compatibility

What environmental temperature range can it tolerate?


It operates between -20 °C and 60 °C.

How is polarity indicated on the cable?


Connectors are number‑labelled to identify polarity.

What testing is supplied with each cable?


Each assembly is individually measured for insertion loss and supplied with a test report.

What construction reduces light leakage at bends?


The core is surrounded by a low‑refractive‑index layer to reflect escaped light back into the fibre.

Which standards does the Fibre meet?


It conforms to ITU‑T G.652.D / G.657.A1 and IEC 60703‑2‑50 type B1.3 / B6.a1.

관련된 링크들